
CSL0903VT1 | |
|---|---|
DigiKey Part Number | 846-CSL0903VT1TR-ND - Tape & Reel (TR) 846-CSL0903VT1CT-ND - Cut Tape (CT) 846-CSL0903VT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903VT1 |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 5,16020 Kč | 2 580,10 Kč |
| 1 000 | 4,80656 Kč | 4 806,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,50597 Kč | 9 011,94 Kč |
| 4 000 | 4,25079 Kč | 17 003,16 Kč |
| 6 000 | 4,11987 Kč | 24 719,22 Kč |
| 10 000 | 3,97205 Kč | 39 720,50 Kč |
| 14 000 | 3,88410 Kč | 54 377,40 Kč |
| 20 000 | 3,79835 Kč | 75 967,00 Kč |
| 50 000 | 3,60902 Kč | 180 451,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


