
CSL0903DT1 | |
|---|---|
DigiKey Part Number | 846-CSL0903DT1TR-ND - Tape & Reel (TR) 846-CSL0903DT1CT-ND - Cut Tape (CT) 846-CSL0903DT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903DT1 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.14mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 500 | 5,15626 Kč | 2 578,13 Kč |
| 1 000 | 4,80056 Kč | 4 800,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,49809 Kč | 8 996,18 Kč |
| 4 000 | 4,24128 Kč | 16 965,12 Kč |
| 6 000 | 4,10952 Kč | 24 657,12 Kč |
| 10 000 | 3,96071 Kč | 39 607,10 Kč |
| 14 000 | 3,87220 Kč | 54 210,80 Kč |
| 20 000 | 3,78585 Kč | 75 717,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

