
CSL0902YT1C | |
|---|---|
DigiKey Part Number | 846-CSL0902YT1CTR-ND - Tape & Reel (TR) 846-CSL0902YT1CCT-ND - Cut Tape (CT) 846-CSL0902YT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902YT1C |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL0902YT1C Models |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 6,18810 Kč | 618,81 Kč |
| 500 | 5,11386 Kč | 2 556,93 Kč |
| 1 000 | 4,76046 Kč | 4 760,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,45987 Kč | 8 919,74 Kč |
| 4 000 | 4,20480 Kč | 16 819,20 Kč |
| 6 000 | 4,07396 Kč | 24 443,76 Kč |
| 10 000 | 3,92614 Kč | 39 261,40 Kč |
| 14 000 | 3,83821 Kč | 53 734,94 Kč |
| 20 000 | 3,75242 Kč | 75 048,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



