Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0902YT1C

DigiKey Part Number
846-CSL0902YT1CTR-ND - Tape & Reel (TR)
846-CSL0902YT1CCT-ND - Cut Tape (CT)
846-CSL0902YT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902YT1C
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CSL0902YT1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.34mm
Lens Size
1.14mm x 0.80mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,58800 Kč85,88 Kč
1006,18810 Kč618,81 Kč
5005,11386 Kč2 556,93 Kč
1 0004,76046 Kč4 760,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,45987 Kč8 919,74 Kč
4 0004,20480 Kč16 819,20 Kč
6 0004,07396 Kč24 443,76 Kč
10 0003,92614 Kč39 261,40 Kč
14 0003,83821 Kč53 734,94 Kč
20 0003,75242 Kč75 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč