
CSL0902VT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902VT1TR-ND - Tape & Reel (TR) 846-CSL0902VT1CT-ND - Cut Tape (CT) 846-CSL0902VT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902VT1 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.14mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0901UT | Rohm Semiconductor | 3 698 | CSL0901UTCT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,52000 Kč | 7 040,00 Kč |
| 4 000 | 3,31007 Kč | 13 240,28 Kč |
| 6 000 | 3,20237 Kč | 19 214,22 Kč |
| 10 000 | 3,08068 Kč | 30 806,80 Kč |
| 14 000 | 3,00826 Kč | 42 115,64 Kč |
| 20 000 | 2,94266 Kč | 58 853,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

