
CSL0902R3T1 | |
|---|---|
DigiKey Part Number | 846-CSL0902R3T1TR-ND - Tape & Reel (TR) 846-CSL0902R3T1CT-ND - Cut Tape (CT) 846-CSL0902R3T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902R3T1 |
Description | SMALL 1608 SIZE LENSED SURFACE-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 30mA 3.6mW/sr @ 30mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 3.6mW/sr @ 30mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,48000 Kč | 648,00 Kč |
| 500 | 5,36876 Kč | 2 684,38 Kč |
| 1 000 | 5,00382 Kč | 5 003,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,69369 Kč | 9 387,38 Kč |
| 4 000 | 4,43032 Kč | 17 721,28 Kč |
| 6 000 | 4,29525 Kč | 25 771,50 Kč |
| 10 000 | 4,14272 Kč | 41 427,20 Kč |
| 14 000 | 4,05197 Kč | 56 727,58 Kč |
| 20 000 | 3,96347 Kč | 79 269,40 Kč |
| 50 000 | 3,76815 Kč | 188 407,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


