
CSL0901VT1C | |
|---|---|
DigiKey Part Number | 846-CSL0901VT1CTR-ND - Tape & Reel (TR) 846-CSL0901VT1CCT-ND - Cut Tape (CT) 846-CSL0901VT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901VT1C |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 500 | 5,48300 Kč | 2 741,50 Kč |
| 1 000 | 5,11154 Kč | 5 111,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,79605 Kč | 9 592,10 Kč |
| 4 000 | 4,52822 Kč | 18 112,88 Kč |
| 6 000 | 4,39086 Kč | 26 345,16 Kč |
| 10 000 | 4,23572 Kč | 42 357,20 Kč |
| 14 000 | 4,14345 Kč | 58 008,30 Kč |
| 20 000 | 4,05344 Kč | 81 068,80 Kč |
| 50 000 | 3,85482 Kč | 192 741,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




