
CSL0901S13T1 | |
|---|---|
DigiKey Part Number | 846-CSL0901S13T1TR-ND - Tape & Reel (TR) 846-CSL0901S13T1CT-ND - Cut Tape (CT) 846-CSL0901S13T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901S13T1 |
Description | SURFACE MOUNT TYPE SWIR LED: SHO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm (1250nm ~ 1350nm) 1V 80mA 3.6mW/sr @ 80mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 1300nm (1250nm ~ 1350nm) |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 80mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 3.6mW/sr @ 80mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R9.1B | Rohm Semiconductor | 819 | CDZVT2R9.1BCT-ND | 5,04000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 62,25900 Kč | 622,59 Kč |
| 100 | 49,03450 Kč | 4 903,45 Kč |
| 500 | 43,23488 Kč | 21 617,44 Kč |
| 1 000 | 41,34758 Kč | 41 347,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,75048 Kč | 79 500,96 Kč |
| 4 000 | 38,40015 Kč | 153 600,60 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |





