
CSL0901PT1 | |
---|---|
cms-digikey-product-number | 846-CSL0901PT1TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CSL0901PT1 |
cms-description | LED GREEN CLEAR 0603 SMD |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2 000 | 2,70655 Kč | 5 413,10 Kč |
4 000 | 2,61880 Kč | 10 475,20 Kč |
6 000 | 2,57483 Kč | 15 448,98 Kč |
10 000 | 2,52616 Kč | 25 261,60 Kč |
14 000 | 2,49768 Kč | 34 967,52 Kč |
20 000 | 2,47031 Kč | 49 406,20 Kč |
50 000 | 2,41138 Kč | 120 569,00 Kč |
Unit Price without VAT: | 2,70655 Kč |
---|---|
Unit Price with VAT: | 3,27493 Kč |