
CSL0901DT1 | |
|---|---|
DigiKey Part Number | CSL0901DTTR-ND - Tape & Reel (TR) CSL0901DTCT-ND - Cut Tape (CT) CSL0901DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901DT1 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.14mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 500 | 4,06060 Kč | 2 030,30 Kč |
| 1 000 | 3,76767 Kč | 3 767,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51874 Kč | 7 037,48 Kč |
| 4 000 | 3,30719 Kč | 13 228,76 Kč |
| 6 000 | 3,19863 Kč | 19 191,78 Kč |
| 10 000 | 3,07596 Kč | 30 759,60 Kč |
| 14 000 | 3,00297 Kč | 42 041,58 Kč |
| 20 000 | 2,93174 Kč | 58 634,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


