Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901DT1

DigiKey Part Number
CSL0901DTTR-ND - Tape & Reel (TR)
CSL0901DTCT-ND - Cut Tape (CT)
CSL0901DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901DT1
Description
LED ORANGE CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.14mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
1.34mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,90800 Kč69,08 Kč
1004,94920 Kč494,92 Kč
5004,06060 Kč2 030,30 Kč
1 0003,76767 Kč3 767,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,51874 Kč7 037,48 Kč
4 0003,30719 Kč13 228,76 Kč
6 0003,19863 Kč19 191,78 Kč
10 0003,07596 Kč30 759,60 Kč
14 0003,00297 Kč42 041,58 Kč
20 0002,93174 Kč58 634,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč