
CDZVT2R24B | |
|---|---|
DigiKey Part Number | 846-CDZVT2R24BTR-ND - Tape & Reel (TR) 846-CDZVT2R24BCT-ND - Cut Tape (CT) 846-CDZVT2R24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R24B |
Description | DIODE ZENER 24V 100MW VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 100 mW ±2.21% Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.21% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,05839 Kč | 1 058,39 Kč |
| 2 000 | 0,84411 Kč | 1 688,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,55277 Kč | 4 422,16 Kč |
| 16 000 | 0,51573 Kč | 8 251,68 Kč |
| 24 000 | 0,51031 Kč | 12 247,44 Kč |
| 40 000 | 0,50756 Kč | 20 302,40 Kč |
| 56 000 | 0,50590 Kč | 28 330,40 Kč |
| 80 000 | 0,50427 Kč | 40 341,60 Kč |
| 200 000 | 0,50062 Kč | 100 124,00 Kč |
| 400 000 | 0,47363 Kč | 189 452,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

