Zener Diode 2.4 V 100 mW Surface Mount VMN2M (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZVT2R2.4B

DigiKey Part Number
CDZVT2R2.4BTR-ND - Tape & Reel (TR)
CDZVT2R2.4BCT-ND - Cut Tape (CT)
CDZVT2R2.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZVT2R2.4B
Description
DIODE ZENER 2.4V 100MW VMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 100 mW Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZVT2R2.4B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
VMN2M (SOD-923)
Power - Max
100 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,15000 Kč31,50 Kč
1001,94860 Kč194,86 Kč
5001,42618 Kč713,09 Kč
1 0001,25652 Kč1 256,52 Kč
2 0001,11353 Kč2 227,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,89105 Kč7 128,40 Kč
16 0000,80538 Kč12 886,08 Kč
24 0000,76169 Kč18 280,56 Kč
40 0000,71257 Kč28 502,80 Kč
56 0000,68347 Kč38 274,32 Kč
80 0000,65518 Kč52 414,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč