
BZX84C5V1LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C5V1LYT116TR-ND - Tape & Reel (TR) 846-BZX84C5V1LYT116CT-ND - Cut Tape (CT) 846-BZX84C5V1LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1LYT116 |
Description | DIODE ZENER 5.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5.88% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 1,74720 Kč | 174,72 Kč |
| 500 | 1,72610 Kč | 863,05 Kč |
| 1 000 | 1,47350 Kč | 1 473,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32671 Kč | 3 980,13 Kč |
| 6 000 | 1,23774 Kč | 7 426,44 Kč |
| 9 000 | 0,94725 Kč | 8 525,25 Kč |
| 15 000 | 0,93673 Kč | 14 050,95 Kč |
| 21 000 | 0,92620 Kč | 19 450,20 Kč |
| 30 000 | 0,90768 Kč | 27 230,40 Kč |
| 75 000 | 0,80483 Kč | 60 362,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

