
BZX84C10VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C10VLFHT116TR-ND - Tape & Reel (TR) BZX84C10VLFHT116CT-ND - Cut Tape (CT) BZX84C10VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10VLFHT116 |
Description | DIODE ZENER 10V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±6% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 0,86310 Kč | 86,31 Kč |
| 500 | 0,81042 Kč | 405,21 Kč |
| 1 000 | 0,74328 Kč | 743,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29470 Kč | 884,10 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



