BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2LYT116

DigiKey Part Number
846-BZX84B8V2LYT116TR-ND - Tape & Reel (TR)
846-BZX84B8V2LYT116CT-ND - Cut Tape (CT)
846-BZX84B8V2LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2LYT116
Description
DIODE ZENER 8.2V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±1.95% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.95%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,50500 Kč45,05 Kč
1002,10500 Kč210,50 Kč
5001,93912 Kč969,56 Kč
1 0001,70505 Kč1 705,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67095 Kč5 012,85 Kč
6 0001,36151 Kč8 169,06 Kč
9 0000,92620 Kč8 335,80 Kč
15 0000,89463 Kč13 419,45 Kč
21 0000,87439 Kč18 362,19 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč