
BZX84B8V2LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B8V2LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B8V2LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B8V2LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B8V2LYFHT116 |
Description | DIODE ZENER 8.2V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±1.95% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,14710 Kč | 214,71 Kč |
| 500 | 2,12606 Kč | 1 063,03 Kč |
| 1 000 | 1,93660 Kč | 1 936,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75347 Kč | 5 260,41 Kč |
| 6 000 | 1,49455 Kč | 8 967,30 Kč |
| 9 000 | 1,17880 Kč | 10 609,20 Kč |
| 15 000 | 1,15775 Kč | 17 366,25 Kč |
| 21 000 | 1,13670 Kč | 23 870,70 Kč |
| 30 000 | 1,11397 Kč | 33 419,10 Kč |
| 75 000 | 1,05250 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

