Zener Diode 5.6 V 250 mW ±1.96% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V6LYT116

DigiKey Part Number
846-BZX84B5V6LYT116TR-ND - Tape & Reel (TR)
846-BZX84B5V6LYT116CT-ND - Cut Tape (CT)
846-BZX84B5V6LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V6LYT116
Description
DIODE ZENER 5.6V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±1.96% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 581
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 $0,27 $
100,18200 $1,82 $
1000,08800 $8,80 $
5000,08700 $43,50 $
1 0000,08100 $81,00 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05600 $168,00 $
6 0000,05300 $318,00 $
9 0000,04900 $441,00 $
15 0000,04850 $727,50 $
21 0000,04800 $1 008,00 $
30 0000,04704 $1 411,20 $
75 0000,04154 $3 115,50 $
Manufacturers Standard Package
Unit Price without VAT:0,27000 $
Unit Price with VAT:0,32670 $