Parametric Equivalent
Parametric Equivalent

| BZX84B5V6LT116 | |
|---|---|
| DigiKey Part Number | 846-BZX84B5V6LT116TR-ND - Tape & Reel (TR) 846-BZX84B5V6LT116CT-ND - Cut Tape (CT) 846-BZX84B5V6LT116DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84B5V6LT116 | 
| Description | DIODE ZENER 5.6V 250MW SSD3 | 
| Customer Reference | |
| Detailed Description | Zener Diode 5.6 V 250 mW ±1.96% Surface Mount SSD3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±1.96% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 40 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SSD3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,91720 Kč | 2 751,60 Kč | 
| 6 000 | 0,82035 Kč | 4 922,10 Kč | 
| 9 000 | 0,77095 Kč | 6 938,55 Kč | 
| 15 000 | 0,71537 Kč | 10 730,55 Kč | 
| 21 000 | 0,68242 Kč | 14 330,82 Kč | 
| 30 000 | 0,65038 Kč | 19 511,40 Kč | 
| 75 000 | 0,58002 Kč | 43 501,50 Kč | 
| 150 000 | 0,53654 Kč | 80 481,00 Kč | 
| 300 000 | 0,49999 Kč | 149 997,00 Kč | 
| Unit Price without VAT: | 4,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5,54180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic