Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1LT116

DigiKey Part Number
846-BZX84B5V1LT116TR-ND - Tape & Reel (TR)
846-BZX84B5V1LT116CT-ND - Cut Tape (CT)
846-BZX84B5V1LT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1LT116
Description
DIODE ZENER 5.1V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.96%
Supplier Device Package
SSD3
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B5V1LYFHT116Rohm Semiconductor7846-BZX84B5V1LYFHT116CT-ND8,40000 KčParametric Equivalent
BZX84B5V1LYT116Rohm Semiconductor704846-BZX84B5V1LYT116CT-ND7,30000 KčParametric Equivalent
In-Stock: 2 391
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,81400 Kč28,14 Kč
1001,73860 Kč173,86 Kč
5001,27080 Kč635,40 Kč
1 0001,11898 Kč1 118,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92566 Kč2 776,98 Kč
6 0000,82792 Kč4 967,52 Kč
9 0000,77807 Kč7 002,63 Kč
15 0000,72197 Kč10 829,55 Kč
21 0000,68871 Kč14 462,91 Kč
30 0000,65638 Kč19 691,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč