
BZX84B27VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B27VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B27VLYT116CT-ND - Cut Tape (CT) 846-BZX84B27VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B27VLYT116 |
Description | DIODE ZENER 27V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±1.85% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.85% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 500 | 1,92636 Kč | 963,18 Kč |
| 1 000 | 1,70084 Kč | 1 700,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42688 Kč | 4 280,64 Kč |
| 6 000 | 1,23888 Kč | 7 433,28 Kč |
| 9 000 | 1,00790 Kč | 9 071,10 Kč |
| 15 000 | 0,93550 Kč | 14 032,50 Kč |
| 21 000 | 0,87223 Kč | 18 316,83 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

