Zener Diode 12 V 250 mW ±1.67% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12VLFHT116

DigiKey Part Number
BZX84B12VLFHT116TR-ND - Tape & Reel (TR)
BZX84B12VLFHT116CT-ND - Cut Tape (CT)
BZX84B12VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12VLFHT116
Description
DIODE ZENER 12V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±1.67% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B12VLFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.67%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B12VLYFHT116Rohm Semiconductor11846-BZX84B12VLYFHT116CT-ND8,40000 KčParametric Equivalent
BZX84B12VLYT116Rohm Semiconductor2 878846-BZX84B12VLYT116CT-ND7,35000 KčParametric Equivalent
In-Stock: 2 128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,32036 Kč660,18 Kč
1 0001,16350 Kč1 163,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96332 Kč2 889,96 Kč
6 0000,86218 Kč5 173,08 Kč
9 0000,81059 Kč7 295,31 Kč
15 0000,75254 Kč11 288,10 Kč
21 0000,71814 Kč15 080,94 Kč
30 0000,68469 Kč20 540,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč