
BV2HM050EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BV2HM050EFV-CE2TR-ND - Tape & Reel (TR) 846-BV2HM050EFV-CE2CT-ND - Cut Tape (CT) 846-BV2HM050EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HM050EFV-CE2 |
Description | AUTOMOTIVE IPD SERIES 2CH HIGH S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 20-HTSSOP-B |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 20-HTSSOP-B |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 6V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 25 | 28,65560 Kč | 716,39 Kč |
| 100 | 25,57720 Kč | 2 557,72 Kč |
| 250 | 24,10812 Kč | 6 027,03 Kč |
| 500 | 23,26140 Kč | 11 630,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,72376 Kč | 54 309,40 Kč |
| 5 000 | 21,25989 Kč | 106 299,45 Kč |
| 7 500 | 21,02774 Kč | 157 708,05 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

