
BV1LK140FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LK140FJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LK140FJ-CE2CT-ND - Cut Tape (CT) 846-BV1LK140FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LK140FJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 25 | 23,94600 Kč | 598,65 Kč |
| 100 | 21,31090 Kč | 2 131,09 Kč |
| 250 | 20,05560 Kč | 5 013,90 Kč |
| 500 | 19,29926 Kč | 9 649,63 Kč |
| 1 000 | 18,67604 Kč | 18 676,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,01838 Kč | 45 045,95 Kč |
| 5 000 | 17,62207 Kč | 88 110,35 Kč |
| 7 500 | 17,42352 Kč | 130 676,40 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

