Power Switch/Driver 1:1 P-Channel 1.7A 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV1LB300FJ-CE2

DigiKey Part Number
BV1LB300FJ-CE2TR-ND - Tape & Reel (TR)
BV1LB300FJ-CE2CT-ND - Cut Tape (CT)
BV1LB300FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1LB300FJ-CE2
Description
IC PWR SWITCH P-CHAN 1:1 SOP-J8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.7A 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BV1LB300FJ-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.7A
Mfr
Rds On (Typ)
300mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Current, Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOP-J
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1019,33300 Kč193,33 Kč
2517,50200 Kč437,55 Kč
10015,48100 Kč1 548,10 Kč
25014,51960 Kč3 629,90 Kč
50013,93982 Kč6 969,91 Kč
1 00013,68892 Kč13 688,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,95811 Kč32 395,27 Kč
5 00012,65428 Kč63 271,40 Kč
7 50012,50221 Kč93 766,57 Kč
12 50012,33363 Kč154 170,38 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč