
BV1LB085FJ-CE2 | |
|---|---|
DigiKey Part Number | BV1LB085FJ-CE2TR-ND - Tape & Reel (TR) BV1LB085FJ-CE2CT-ND - Cut Tape (CT) BV1LB085FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB085FJ-CE2 |
Description | IC PWR SWITCH P-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 13A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LB085FJ-CE2 Models |
Category | Current - Output (Max) 13A |
Mfr | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 26,50700 Kč | 265,07 Kč |
| 25 | 24,08400 Kč | 602,10 Kč |
| 100 | 21,43320 Kč | 2 143,32 Kč |
| 250 | 20,16644 Kč | 5 041,61 Kč |
| 500 | 19,40354 Kč | 9 701,77 Kč |
| 1 000 | 19,30489 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,11200 Kč | 45 280,00 Kč |
| 5 000 | 17,71228 Kč | 88 561,40 Kč |
| 7 500 | 17,51220 Kč | 131 341,50 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

