Power Switch/Driver 1:1 N-Channel 40A TO-252-J3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV1LB028FPJ-CE1

DigiKey Part Number
846-BV1LB028FPJ-CE1TR-ND - Tape & Reel (TR)
846-BV1LB028FPJ-CE1CT-ND - Cut Tape (CT)
846-BV1LB028FPJ-CE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1LB028FPJ-CE1
Description
BV1LB028FPJ-C IS AN AUTOMOTIVE 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 40A TO-252-J3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
40A
Rds On (Typ)
28mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TO-252-J3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,82300 Kč438,23 Kč
2540,09760 Kč1 002,44 Kč
10036,00530 Kč3 600,53 Kč
25034,05456 Kč8 513,64 Kč
50032,87824 Kč16 439,12 Kč
1 00031,91003 Kč31 910,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,11326 Kč62 226,52 Kč
4 00030,45744 Kč121 829,76 Kč
6 00030,12919 Kč180 775,14 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč