


BV1LB025EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LB025EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LB025EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LB025EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB025EFJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 35A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Current - Output (Max) | 35A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,98200 Kč | 474,55 Kč |
| 100 | 16,82990 Kč | 1 682,99 Kč |
| 250 | 15,79972 Kč | 3 949,93 Kč |
| 500 | 15,17988 Kč | 7 589,94 Kč |
| 1 000 | 14,66941 Kč | 14 669,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,13040 Kč | 35 326,00 Kč |
| 5 000 | 13,80556 Kč | 69 027,80 Kč |
| 7 500 | 13,64299 Kč | 102 322,42 Kč |
| 12 500 | 13,46278 Kč | 168 284,75 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

