Parametric Equivalent




BV1HJC45EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HJC45EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HJC45EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HJC45EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HJC45EFJ-CE2 |
Description | BUILT-IN OUTPUT DIAGNOSIS, 1CH H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 8-HTSOP-J |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BV1HLC45EFJ-CE2 | Rohm Semiconductor | 4 484 | 846-BV1HLC45EFJ-CE2CT-ND | 29,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 25 | 19,42080 Kč | 485,52 Kč |
| 100 | 17,21620 Kč | 1 721,62 Kč |
| 250 | 16,16384 Kč | 4 040,96 Kč |
| 500 | 15,52900 Kč | 7 764,50 Kč |
| 1 000 | 15,31628 Kč | 15 316,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,45553 Kč | 36 138,82 Kč |
| 5 000 | 14,12330 Kč | 70 616,50 Kč |
| 7 500 | 13,95683 Kč | 104 676,23 Kč |
| 12 500 | 13,77254 Kč | 172 156,75 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |


