



BV1HJ045EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HJ045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HJ045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HJ045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HJ045EFJ-CE2 |
Description | BUILT-IN OUTPUT DIAGNOSIS 1CH HI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1HJ045EFJ-CE2 Models |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-HTSOP-J |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,99000 Kč | 299,90 Kč |
| 25 | 27,30400 Kč | 682,60 Kč |
| 100 | 24,34460 Kč | 2 434,46 Kč |
| 250 | 22,93436 Kč | 5 733,59 Kč |
| 500 | 22,08514 Kč | 11 042,57 Kč |
| 1 000 | 22,08097 Kč | 22 080,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,64744 Kč | 51 618,60 Kč |
| 5 000 | 20,20251 Kč | 101 012,55 Kč |
| 7 500 | 19,97982 Kč | 149 848,65 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

