
BUS1DJC0GWZ-E2 | |
|---|---|
DigiKey Part Number | BUS1DJC0GWZ-E2TR-ND - Tape & Reel (TR) BUS1DJC0GWZ-E2CT-ND - Cut Tape (CT) BUS1DJC0GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUS1DJC0GWZ-E2 |
Description | IC PWR SWITCH P-CHAN 1:1 4UCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BUS1DJC0GWZ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 58mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -30°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package UCSP30L1 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,67790 Kč | 467,79 Kč |
| 250 | 4,33044 Kč | 1 082,61 Kč |
| 500 | 4,12022 Kč | 2 060,11 Kč |
| 1 000 | 3,94774 Kč | 3 947,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73439 Kč | 11 203,17 Kč |
| 6 000 | 3,62997 Kč | 21 779,82 Kč |
| 9 000 | 3,57769 Kč | 32 199,21 Kč |
| 15 000 | 3,51977 Kč | 52 796,55 Kč |
| 21 000 | 3,48593 Kč | 73 204,53 Kč |
| 30 000 | 3,45337 Kč | 103 601,10 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

