EEPROM Memory IC 8Kbit I2C 400 kHz VCSP50L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9889GUL-WE2

DigiKey Part Number
BU9889GUL-WE2TR-ND - Tape & Reel (TR)
BU9889GUL-WE2CT-ND - Cut Tape (CT)
BU9889GUL-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9889GUL-WE2
Description
IC EEPROM 8KBIT I2C VCSP50L1
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz VCSP50L1
Datasheet
 Datasheet
EDA/CAD Models
BU9889GUL-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VCSP50L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1013,14500 Kč131,45 Kč
2512,79200 Kč319,80 Kč
5012,51900 Kč625,95 Kč
10012,24810 Kč1 224,81 Kč
25011,88572 Kč2 971,43 Kč
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč