LCD Driver 48-TSSOP-CV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU97950AFUV-E2

DigiKey Part Number
BU97950AFUV-E2TR-ND - Tape & Reel (TR)
BU97950AFUV-E2CT-ND - Cut Tape (CT)
BU97950AFUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU97950AFUV-E2
Description
IC DRVR 280 SEGMENT 48TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LCD Driver 48-TSSOP-CV
Datasheet
 Datasheet
EDA/CAD Models
BU97950AFUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
280 Segment
Interface
2-Wire Serial
Digits or Characters
-
Current - Supply
2.5 µA
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP-CV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,03000 Kč330,30 Kč
2530,12800 Kč753,20 Kč
10026,91940 Kč2 691,94 Kč
25025,39080 Kč6 347,70 Kč
50024,46938 Kč12 234,69 Kč
1 00023,71115 Kč23 711,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,08709 Kč46 174,18 Kč
4 00022,57327 Kč90 293,08 Kč
6 00022,31615 Kč133 896,90 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč