BU7988KVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7988KVT

DigiKey Part Number
BU7988KVT-ND
Manufacturer
Manufacturer Product Number
BU7988KVT
Description
IC DESERIALIZER LVDS 100TQFP
Customer Reference
Detailed Description
Serializer/Deserializer 8 Input 56 Output 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
BU7988KVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Serializer/Deserializer
Data Rate
-
Input Type
LVDS
Output Type
LVCMOS
Number of Inputs
8
Number of Outputs
56
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
10129,77300 Kč1 297,73 Kč
24120,69542 Kč2 896,69 Kč
80111,33350 Kč8 906,68 Kč
230105,36257 Kč24 233,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč