Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7495HFV-TR

DigiKey Part Number
BU7495HFVTR-ND - Tape & Reel (TR)
BU7495HFVCT-ND - Cut Tape (CT)
BU7495HFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7495HFV-TR
Description
IC OPAMP GP 1 CIRCUIT 5HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU7495HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
650µA
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,10500 Kč161,05 Kč
2514,53920 Kč363,48 Kč
10012,82560 Kč1 282,56 Kč
25012,00748 Kč3 001,87 Kč
50011,51404 Kč5 757,02 Kč
1 00011,10836 Kč11 108,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,60721 Kč31 821,63 Kč
6 00010,36195 Kč62 171,70 Kč
9 00010,23911 Kč92 151,99 Kč
15 00010,10305 Kč151 545,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč