
BU7487FV-E2 | |
|---|---|
DigiKey Part Number | BU7487FV-E2TR-ND - Tape & Reel (TR) BU7487FV-E2CT-ND - Cut Tape (CT) BU7487FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7487FV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7487FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,01840 Kč | 350,46 Kč |
| 100 | 12,35310 Kč | 1 235,31 Kč |
| 250 | 11,56148 Kč | 2 890,37 Kč |
| 500 | 11,08400 Kč | 5 542,00 Kč |
| 1 000 | 10,69092 Kč | 10 690,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,27600 Kč | 25 690,00 Kč |
| 5 000 | 10,02592 Kč | 50 129,60 Kč |
| 7 500 | 9,90064 Kč | 74 254,80 Kč |
| 12 500 | 9,76189 Kč | 122 023,62 Kč |
| 17 500 | 9,68074 Kč | 169 412,95 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

