
BU7461G-TR | |
|---|---|
DigiKey Part Number | 846-BU7461G-TR-ND - Tape & Reel (TR) 846-BU7461G-TRCT-ND - Cut Tape (CT) 846-BU7461G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7461G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7461G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 9,50800 Kč | 95,08 Kč |
| 25 | 8,52200 Kč | 213,05 Kč |
| 100 | 7,44650 Kč | 744,65 Kč |
| 250 | 6,93172 Kč | 1 732,93 Kč |
| 500 | 6,62130 Kč | 3 310,65 Kč |
| 1 000 | 6,36580 Kč | 6 365,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,05032 Kč | 18 150,96 Kč |
| 6 000 | 5,89583 Kč | 35 374,98 Kč |
| 9 000 | 5,81851 Kč | 52 366,59 Kč |
| 15 000 | 5,73282 Kč | 85 992,30 Kč |
| 21 000 | 5,68273 Kč | 119 337,33 Kč |
| 30 000 | 5,63456 Kč | 169 036,80 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |


