
BU7411SG-TR | |
---|---|
DigiKey Part Number | BU7411SGTR-ND - Tape & Reel (TR) BU7411SGCT-ND - Cut Tape (CT) BU7411SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7411SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7411SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0024V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 350nA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
10 | 11,04000 Kč | 110,40 Kč |
25 | 9,91520 Kč | 247,88 Kč |
100 | 8,68400 Kč | 868,40 Kč |
250 | 8,09788 Kč | 2 024,47 Kč |
500 | 7,74376 Kč | 3 871,88 Kč |
1 000 | 7,45277 Kč | 7 452,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,24900 Kč | 18 747,00 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |