
BU7275HFV-TR | |
|---|---|
DigiKey Part Number | BU7275HFVTR-ND - Tape & Reel (TR) BU7275HFVCT-ND - Cut Tape (CT) BU7275HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7275HFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7275HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 40µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 100 | 12,01720 Kč | 1 201,72 Kč |
| 250 | 11,24316 Kč | 2 810,79 Kč |
| 500 | 10,77660 Kč | 5 388,30 Kč |
| 1 000 | 10,39254 Kč | 10 392,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,91820 Kč | 29 754,60 Kč |
| 6 000 | 9,68606 Kč | 58 116,36 Kč |
| 9 000 | 9,56984 Kč | 86 128,56 Kč |
| 15 000 | 9,44102 Kč | 141 615,30 Kč |
| 21 000 | 9,36581 Kč | 196 682,01 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

