
BU7266F-E2 | |
|---|---|
DigiKey Part Number | BU7266F-E2TR-ND - Tape & Reel (TR) BU7266F-E2CT-ND - Cut Tape (CT) BU7266F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7266F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7266F-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 700nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0024V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 16,59000 Kč | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1 702 | ISL28214FBZ-ND | 34,23000 Kč | Similar |
| LME49721MA/NOPB | Texas Instruments | 3 966 | LME49721MA/NOPB-ND | 41,37000 Kč | Similar |
| LME49721MAX/NOPB | Texas Instruments | 3 105 | 296-41312-1-ND | 27,09000 Kč | Similar |
| LMP2012MA/NOPB | Texas Instruments | 5 079 | LMP2012MA/NOPB-ND | 90,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 100 | 9,51000 Kč | 951,00 Kč |
| 250 | 8,87376 Kč | 2 218,44 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 8,17263 Kč | 8 172,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,83872 Kč | 19 596,80 Kč |
| 5 000 | 7,63743 Kč | 38 187,15 Kč |
| 7 500 | 7,53666 Kč | 56 524,95 Kč |
| 12 500 | 7,42496 Kč | 92 812,00 Kč |
| 17 500 | 7,35969 Kč | 128 794,57 Kč |
| 25 000 | 7,29691 Kč | 182 422,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

