CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7262SFVM-TR

DigiKey Part Number
BU7262SFVMTR-ND - Tape & Reel (TR)
BU7262SFVMCT-ND - Cut Tape (CT)
BU7262SFVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7262SFVM-TR
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7262SFVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
550µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20062DMR2Gonsemi5 877NCS20062DMR2GOSCT-ND11,76000 KčDirect
LMV932DMR2Gonsemi7 077LMV932DMR2GOSCT-ND7,77000 KčSimilar
MCP6422-E/MSMicrochip Technology227MCP6422-E/MS-ND18,69000 KčSimilar
MCP6422T-E/MSMicrochip Technology5 345MCP6422T-E/MSCT-ND18,69000 KčSimilar
NCS20032DMR2Gonsemi1 614NCS20032DMR2GOSCT-ND13,44000 KčSimilar
In-Stock: 5 820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,05600 Kč230,56 Kč
2520,91400 Kč522,85 Kč
10018,56010 Kč1 856,01 Kč
25017,43840 Kč4 359,60 Kč
50016,76144 Kč8 380,72 Kč
1 00016,20458 Kč16 204,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,68585 Kč50 057,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč