CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7262NUX-TR

DigiKey Part Number
846-BU7262NUX-TR-ND - Tape & Reel (TR)
846-BU7262NUX-TRCT-ND - Cut Tape (CT)
846-BU7262NUX-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7262NUX-TR
Description
IC CMOS 2 CIRCUIT VSON008X2030
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BU7262NUX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
550µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
8-UFDFN Exposed Pad
Gain Bandwidth Product
2 MHz
Supplier Device Package
VSON008X2030
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,01600 Kč180,16 Kč
2516,27760 Kč406,94 Kč
10014,38360 Kč1 438,36 Kč
25013,47904 Kč3 369,76 Kč
50012,93308 Kč6 466,54 Kč
1 00012,65801 Kč12 658,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,80991 Kč47 239,64 Kč
8 00011,55958 Kč92 476,64 Kč
12 00011,43416 Kč137 209,92 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč