
BU7262FVM-TR | |
|---|---|
DigiKey Part Number | BU7262FVMTR-ND - Tape & Reel (TR) BU7262FVMCT-ND - Cut Tape (CT) BU7262FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7262FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7262FVM-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,09960 Kč | 477,49 Kč |
| 100 | 16,92440 Kč | 1 692,44 Kč |
| 250 | 15,88540 Kč | 3 971,35 Kč |
| 500 | 15,25924 Kč | 7 629,62 Kč |
| 1 000 | 15,03541 Kč | 15 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,10737 Kč | 42 322,11 Kč |
| 6 000 | 13,79593 Kč | 82 775,58 Kč |
| 9 000 | 13,63997 Kč | 122 759,73 Kč |
| 15 000 | 13,46711 Kč | 202 006,65 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

