
BU7242SFVM-TR | |
|---|---|
DigiKey Part Number | BU7242SFVMTR-ND - Tape & Reel (TR) BU7242SFVMCT-ND - Cut Tape (CT) BU7242SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242SFVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 180µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IPW | Texas Instruments | 18 964 | 296-33321-5-ND | 22,26000 Kč | Similar |
| LMV358M8G-13 | Diodes Incorporated | 5 908 | LMV358M8G-13DICT-ND | 9,24000 Kč | Similar |
| LMV358QPWR | Texas Instruments | 1 695 | 296-17472-1-ND | 18,06000 Kč | Similar |
| LMV932DMR2G | onsemi | 7 077 | LMV932DMR2GOSCT-ND | 7,77000 Kč | Similar |
| LPV542DGKR | Texas Instruments | 10 284 | 296-42645-1-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,91400 Kč | 522,85 Kč |
| 100 | 18,56010 Kč | 1 856,01 Kč |
| 250 | 17,43840 Kč | 4 359,60 Kč |
| 500 | 16,76144 Kč | 8 380,72 Kč |
| 1 000 | 16,20458 Kč | 16 204,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,68585 Kč | 50 057,55 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

