BU7232SFVM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 121
Unit Price: 44,52000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 24,57606 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 451
Unit Price: 44,52000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 423
Unit Price: 44,52000 Kč
Datasheet
Comparator Standard (General Purpose) Push-Pull 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7232SFVM-TR

DigiKey Part Number
BU7232SFVMTR-ND - Tape & Reel (TR)
BU7232SFVMCT-ND - Cut Tape (CT)
BU7232SFVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7232SFVM-TR
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7232SFVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
6mA @ 3V
Manufacturer
Rohm Semiconductor
Current - Quiescent (Max)
25µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
1.7µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 105°C
Number of Elements
2
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
11mV @ 3V
Base Product Number
Current - Input Bias (Max)
1pA @ 3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9022AUA+Analog Devices Inc./Maxim Integrated121MAX9022AUA+-ND44,52000 KčSimilar
MAX9022AUA+TAnalog Devices Inc./Maxim Integrated0MAX9022AUA+T-ND24,57606 KčSimilar
MAX9032AUA+Analog Devices Inc./Maxim Integrated451MAX9032AUA+-ND44,52000 KčSimilar
MAX9032AUA+TAnalog Devices Inc./Maxim Integrated4 423175-MAX9032AUA+TCT-ND44,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,80242 Kč74 407,26 Kč
Manufacturers Standard Package
Unit Price without VAT:24,80242 Kč
Unit Price with VAT:30,01093 Kč