


BU69090NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU69090NUX-TR-ND - Tape & Reel (TR) 846-BU69090NUX-CT-ND - Cut Tape (CT) 846-BU69090NUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU69090NUX-TR |
Description | THE BU69090NUX IS A 5V SINGLE-PH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 7,89520 Kč | 789,52 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,02678 Kč | 3 513,39 Kč |
| 1 000 | 6,75779 Kč | 6 757,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,35426 Kč | 25 417,04 Kč |
| 8 000 | 6,20433 Kč | 49 634,64 Kč |
| 12 000 | 6,12930 Kč | 73 551,60 Kč |
| 20 000 | 6,04609 Kč | 120 921,80 Kč |
| 28 000 | 5,99747 Kč | 167 929,16 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

