Digital Switch Omnipolar Switch Push-Pull Hall Effect UCSP35L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52055GWZ-E2

DigiKey Part Number
BU52055GWZ-E2TR-ND - Tape & Reel (TR)
BU52055GWZ-E2CT-ND - Cut Tape (CT)
BU52055GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52055GWZ-E2
Description
MAGNETIC SWITCH OMNIPOL UCSP35L1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect UCSP35L1
Datasheet
 Datasheet
EDA/CAD Models
BU52055GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±1.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
UCSP35L1
Package / Case
4-XFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
511,08600 Kč55,43 Kč
1010,47800 Kč104,78 Kč
259,78520 Kč244,63 Kč
509,30640 Kč465,32 Kč
1008,86750 Kč886,75 Kč
5007,98932 Kč3 994,66 Kč
1 0007,66280 Kč7 662,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,20049 Kč21 601,47 Kč
6 0006,94012 Kč41 640,72 Kč
9 0006,79794 Kč61 181,46 Kč
15 0006,62882 Kč99 432,30 Kč
21 0006,52320 Kč136 987,20 Kč
30 0006,41595 Kč192 478,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč