
BU52054GWZ-E2 | |
|---|---|
DigiKey Part Number | BU52054GWZ-E2TR-ND - Tape & Reel (TR) BU52054GWZ-E2CT-ND - Cut Tape (CT) BU52054GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52054GWZ-E2 |
Description | MAGNETIC SWITCH OMNIPOL UCSP35L1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect UCSP35L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU52054GWZ-E2 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Mfr | Current - Supply (Max) 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500µA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package UCSP35L1 |
Sensing Range ±7.9mT Trip, ±3.5mT Release | Package / Case 4-XFBGA, CSPBGA |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 11,01200 Kč | 55,06 Kč |
| 10 | 10,40700 Kč | 104,07 Kč |
| 25 | 9,71880 Kč | 242,97 Kč |
| 50 | 9,24320 Kč | 462,16 Kč |
| 100 | 8,80730 Kč | 880,73 Kč |
| 500 | 7,93510 Kč | 3 967,55 Kč |
| 1 000 | 7,61080 Kč | 7 610,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,15163 Kč | 21 454,89 Kč |
| 6 000 | 6,89302 Kč | 41 358,12 Kč |
| 9 000 | 6,75181 Kč | 60 766,29 Kč |
| 15 000 | 6,58383 Kč | 98 757,45 Kč |
| 21 000 | 6,47893 Kč | 136 057,53 Kč |
| 30 000 | 6,37241 Kč | 191 172,30 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

