
BU52040HFV-TR | |
|---|---|
DigiKey Part Number | BU52040HFVTR-ND - Tape & Reel (TR) BU52040HFVCT-ND - Cut Tape (CT) BU52040HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52040HFV-TR |
Description | MAGNETIC SWITCH LATCH HVSOF5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU52040HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.3V | |
Current - Supply (Max) | 300µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Package / Case | SOT-665 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 39,85400 Kč | 199,27 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 35,77200 Kč | 894,30 Kč |
| 50 | 34,26040 Kč | 1 713,02 Kč |
| 100 | 32,87660 Kč | 3 287,66 Kč |
| 500 | 30,09518 Kč | 15 047,59 Kč |
| 1 000 | 29,05955 Kč | 29 059,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,59130 Kč | 82 773,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

