Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52014HFV-TR

DigiKey Part Number
BU52014HFVTR-ND - Tape & Reel (TR)
BU52014HFVCT-ND - Cut Tape (CT)
BU52014HFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52014HFV-TR
Description
MAGNETIC SWITCH OMNIPOLAR HVSOF5
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU52014HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.3V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-HVSOF
Package / Case
SOT-665
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,68495 Kč47 054,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč